Part Details for TLK1501AIRCPR by Texas Instruments
Overview of TLK1501AIRCPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Part Details for TLK1501AIRCPR
TLK1501AIRCPR CAD Models
TLK1501AIRCPR Part Data Attributes
|
TLK1501AIRCPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK1501AIRCPR
Texas Instruments
SPECIALTY TELECOM CIRCUIT, PQFP64, PLASTIC, VQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HVFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for TLK1501AIRCPR
This table gives cross-reference parts and alternative options found for TLK1501AIRCPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK1501AIRCPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK2501IRCPG4 | 1.5 to 2.5-Gbps transceiver 64-HVQFP -40 to 85 | Texas Instruments | TLK1501AIRCPR vs TLK2501IRCPG4 |
TLK2501IRCP | 1.5 to 2.5-Gbps transceiver 64-HVQFP -40 to 85 | Texas Instruments | TLK1501AIRCPR vs TLK2501IRCP |
TLK1501IRCPR | 0.6 to 1.5-Gbps transceiver 64-HVQFP -40 to 85 | Texas Instruments | TLK1501AIRCPR vs TLK1501IRCPR |