Part Details for TLP108 by Toshiba America Electronic Components
Overview of TLP108 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLP108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 90 |
|
$0.8346 | Buy Now |
DISTI #
2524247
|
element14 Asia-Pacific | OPTOCOUPLER, DIGITAL, 3.75KV, MFSOP-5 RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9628 / $2.1680 | Buy Now |
DISTI #
2524247
|
Farnell | OPTOCOUPLER, DIGITAL, 3.75KV, MFSOP-5 RoHS: Not Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.7461 / $1.2456 | Buy Now |
|
LCSC | 250ns 4.5V20V 10kV/us DC SOP-5-175mil Logic Output Optocoupler ROHS | 99 |
|
$0.7090 / $1.4389 | Buy Now |
Part Details for TLP108
TLP108 CAD Models
TLP108 Part Data Attributes
|
TLP108
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP108
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-4C2, MFSOP-5/6
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11-4C2, MFSOP-5/6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 2.5e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES |