Part Details for TLP118 by Toshiba America Electronic Components
Results Overview of TLP118 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP118 Information
TLP118 by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLP118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Vyrian | Optoelectronics | 1436 |
|
RFQ |
US Tariff Estimator: TLP118 by Toshiba America Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLP118
TLP118 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLP118 Part Data Attributes
|
|
TLP118
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP118
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-4L1, MINIFLAT, SOP-5/6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TOSHIBA CORP | |
| Package Description | SOP-6/5 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.49.80.00 | |
| Samacsys Manufacturer | Toshiba | |
| Additional Feature | UL RECOGNIZED | |
| Configuration | SINGLE | |
| Forward Current-Max | 0.025 A | |
| Isolation Voltage-Max | 3750 V | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
| Response Time-Nom | 3e-8 ns | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | YES |
Alternate Parts for TLP118
This table gives cross-reference parts and alternative options found for TLP118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLP118(V4) | Toshiba America Electronic Components | Check for Price | LOGIC OUTPUT OPTOCOUPLER | TLP118 vs TLP118(V4) |
| TLP118(V4-TPL | Toshiba America Electronic Components | Check for Price | LOGIC OUTPUT OPTOCOUPLER | TLP118 vs TLP118(V4-TPL |
| TLP118(V4-TPR,E | Toshiba America Electronic Components | Check for Price | LOGIC OUTPUT OPTOCOUPLER | TLP118 vs TLP118(V4-TPR,E |