-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTOCOUPLER DARL-OUT 4-SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DARLINGTON OUTPUT OPTOCOUPLER, 1-ELEMENT, 2500V ISOLATION | 2003 |
|
$1.9350 / $3.8700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4187 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 300V 2.5kV 150mA 1.2V@100mA,10mA 1 5V 1.15V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | 1323 |
|
$0.3295 / $0.5314 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 279 |
|
$0.2637 / $0.3259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP127(TPL,U,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP127(TPL,U,F)
Toshiba America Electronic Components
PHOTOCOUPLER DARL-OUT 4-SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | MINIFLAT, 11-4C1, SOP-6/4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for TLP127(TPL,U,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP127(TPL,U,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP127T/R | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP127(TPL,U,F) vs TLP127T/R |
TLP127(TEE-TPR,F) | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin MFSOP T/R | Toshiba America Electronic Components | TLP127(TPL,U,F) vs TLP127(TEE-TPR,F) |
TLP127(TEE-TPL,F) | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin MFSOP T/R | Toshiba America Electronic Components | TLP127(TPL,U,F) vs TLP127(TEE-TPL,F) |
TLP127(TPR,F) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, MINIFLAT, 11-4C1, SOP-6/4 | Toshiba America Electronic Components | TLP127(TPL,U,F) vs TLP127(TPR,F) |
TLP127(L) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SO-4 | Toshiba America Electronic Components | TLP127(TPL,U,F) vs TLP127(L) |
TLP127 | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, MINIFLAT, 11-4C1, SOP-6/4 | Toshiba America Electronic Components | TLP127(TPL,U,F) vs TLP127 |
TLP127-4 | Optocoupler - Transistor Output, 4 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | TLP127(TPL,U,F) vs TLP127-4 |
TLP127(R) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SO-4 | Toshiba America Electronic Components | TLP127(TPL,U,F) vs TLP127(R) |
TLP127(TPR) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, MINIFLAT, 11-4C1, SOP-6/4 | Toshiba America Electronic Components | TLP127(TPL,U,F) vs TLP127(TPR) |
TLP127(GB,F) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, LEAD FREE, 11-4C1, MINI FLAT, SOP-6/4 | Toshiba America Electronic Components | TLP127(TPL,U,F) vs TLP127(GB,F) |