TLP172G(TP,F)
Toshiba America Electronic Components
Description: PHOTORELAY MOSFET OUT 4-SOP

Overview of TLP172G(TP,F) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TLP172GM Toshiba Electronic Devices & Storage Corporation Photorelay (MOSFET output, 1-form-a), 350 V/0.11 A, 3750 Vrms, 4pin SO6
TLP172GAM Toshiba Electronic Devices & Storage Corporation Photorelay (MOSFET output, 1-form-a), 400 V/0.11 A, 3750 Vrms, 4pin SO6
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for TLP172G(TP,F) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # C1S751200437348
Chip1Stop Relay SSR 50mA 1.3V DC-IN 0.11A 350V 4-Pin SOP T/R RoHS: Compliant 6450
  • 5 $10.1000
  • 10 $9.6600
  • 25 $9.2300
  • 50 $8.2400
  • 100 $7.6300
  • 250 $7.5400
  • 500 $7.3600
  • 1,000 $7.2700
  • 2,500 $6.8700
$6.8700 / $10.1000 Buy Now

CAD Models for TLP172G(TP,F) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLP172G(TP,F) by Toshiba America Electronic Components

TLP172G(TP,F)
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Toshiba
Control Current
0.005 A
Control Voltage
1 V
Input Type
DC
Operating Temperature-Max
65 °C
Operating Temperature-Min
-20 °C
Output Circuit Type
MOSFET
Overall Height
2.1 mm
Overall Length
3.9 mm
Want to compare parts?
  1. TLP172G(TP,F)
    Toshiba America Electronic Components
    PHOTORELAY MOSFET OUT 4-SOP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP172G(TP,F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP172G(TP,F) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP172G(TP,F) would you like to use for your alert(s)?
  • Please alert me when TLP172G(TP,F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP172G(TP,F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP172G(TP,F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP172G(TP,F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP172G(TP,F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP172G(TP,F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: