-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP185(GBSE-ND
|
DigiKey | X36 PB PHOTOCOUPLER SO6 ROHS BUL Min Qty: 1 Lead time: 48 Weeks Container: Tube |
460 In Stock |
|
$0.1227 / $0.5900 | Buy Now |
DISTI #
TLP185(GB,SE
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO-6 Tube - Rail/Tube (Alt: TLP185(GB,SE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 6500 |
|
RFQ | |
DISTI #
757-TLP185GBSE
|
Mouser Electronics | Transistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms RoHS: Compliant | 30722 |
|
$0.1220 / $0.6100 | Buy Now |
DISTI #
TLP185(GB,SE
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO-6 Tube - Rail/Tube (Alt: TLP185(GB,SE) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 6500 |
|
$0.1152 / $0.1377 | Buy Now |
DISTI #
TLP185(GB,SE
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO-6 Tube - Rail/Tube (Alt: TLP185(GB,SE) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 6500 |
|
$0.1152 / $0.1377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP185(GB,SE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP185(GB,SE
Toshiba America Electronic Components
TRANSISTOR OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP185(GB,SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP185(GB,SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP185(GB-TPL) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, MINI FLAT, 11-4M1S, SOP-6/4 | Toshiba America Electronic Components | TLP185(GB,SE vs TLP185(GB-TPL) |
TLP185(GB-TPR,E(T | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINIFLAT, 11-4M1S, SOP-6/4 | Toshiba America Electronic Components | TLP185(GB,SE vs TLP185(GB-TPR,E(T |
TLP185(GB-TPR(T | TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP185(GB,SE vs TLP185(GB-TPR(T |
TLP185(GB-TPLF) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINIFLAT, 11-4M1S, SOP-6/4 | Toshiba America Electronic Components | TLP185(GB,SE vs TLP185(GB-TPLF) |
TLP185(GB-TPR,E(O | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT, 11-4M1S, SOP-6/4 | Toshiba America Electronic Components | TLP185(GB,SE vs TLP185(GB-TPR,E(O |
TLP185(GB-TPL,E) | X36 PB-F PHOTOCOUPLER SMD T&R | Toshiba America Electronic Components | TLP185(GB,SE vs TLP185(GB-TPL,E) |
TLP185(GB-TPL,E(T | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINIFLAT, 11-4M1S, SOP-6/4 | Toshiba America Electronic Components | TLP185(GB,SE vs TLP185(GB-TPL,E(T |
TLP185(GB,E(O | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD | Toshiba America Electronic Components | TLP185(GB,SE vs TLP185(GB,E(O |
TLP185(V4-GB,E | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP185(GB,SE vs TLP185(V4-GB,E |
TLP185(GB,E | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP185(GB,SE vs TLP185(GB,E |