Part Details for TLP291(Y-TP,SE by Toshiba America Electronic Components
Results Overview of TLP291(Y-TP,SE by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP291(Y-TP,SE Information
TLP291(Y-TP,SE by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLP291(SE | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), DC input, 3750 Vrms, SO4 | |
| TLP291-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), DC input, 2500 Vrms, 4 channel, SO16 |
Price & Stock for TLP291(Y-TP,SE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLP291(Y-TP,SE
|
Avnet Americas | - Tape and Reel (Alt: TLP291(Y-TP,SE) COO: Thailand RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1290 / $0.1317 | Buy Now |
US Tariff Estimator: TLP291(Y-TP,SE by Toshiba America Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLP291(Y-TP,SE
TLP291(Y-TP,SE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLP291(Y-TP,SE Part Data Attributes
|
|
TLP291(Y-TP,SE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP291(Y-TP,SE
Toshiba America Electronic Components
OPTOISOLATOR 3.75KV TRANS 4-SO
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-4 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Date Of Intro | 2019-07-12 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 80 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 50% | |
| Dark Current-Max | 80 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 3750 V | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.05 A | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Packing Method | Tape | |
| Power Dissipation-Max | 0.15 W | |
| Surface Mount | Yes |
Alternate Parts for TLP291(Y-TP,SE
This table gives cross-reference parts and alternative options found for TLP291(Y-TP,SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP291(Y-TP,SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLP291(Y,SE | Toshiba America Electronic Components | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | TLP291(Y-TP,SE vs TLP291(Y,SE |
| TLP291(Y) | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 | TLP291(Y-TP,SE vs TLP291(Y) |
| TLP291(YTL,SE | Toshiba America Electronic Components | Check for Price | Transistor Output Optocoupler | TLP291(Y-TP,SE vs TLP291(YTL,SE |
| TLP291(V4Y-TP | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 | TLP291(Y-TP,SE vs TLP291(V4Y-TP |
| TLP291(V4YTL | Toshiba America Electronic Components | Check for Price | Transistor Output Optocoupler | TLP291(Y-TP,SE vs TLP291(V4YTL |
| TLP291(V4Y-TP,E | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | TLP291(Y-TP,SE vs TLP291(V4Y-TP,E |
| TLP291(V4YTL,SE | Toshiba America Electronic Components | Check for Price | Transistor Output Optocoupler | TLP291(Y-TP,SE vs TLP291(V4YTL,SE |
| TLP291(Y-TP | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 | TLP291(Y-TP,SE vs TLP291(Y-TP |
TLP291(Y-TP,SE Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TLP291 is -40°C to 85°C.
-
To ensure reliability in high-temperature applications, it is recommended to derate the current and voltage ratings according to the temperature derating curve provided in the datasheet.
-
The maximum allowable voltage for the TLP291 is 60V. Exceeding this voltage may damage the device.
-
To prevent damage, store the TLP291 in a dry, cool place away from direct sunlight and moisture. Avoid bending or flexing the leads during shipping and handling.
-
Yes, the TLP291 can be used in high-frequency switching applications up to 100 kHz. However, it is recommended to consult the datasheet for specific frequency response characteristics.