Part Details for TLP383(D4GL-TR,E(T by Toshiba America Electronic Components
Results Overview of TLP383(D4GL-TR,E(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP383(D4GL-TR,E(T Information
TLP383(D4GL-TR,E(T by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLP383 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), DC input, 5000 Vrms, 4pin SO6L |
Price & Stock for TLP383(D4GL-TR,E(T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLP383D4GLTRET-0
|
TME | Optocoupler Min Qty: 3000 | 3000 |
|
$0.2342 | Buy Now |
|
DISTI #
TLP383(D4GL-TR,E(T
|
EBV Elektronik | Optocoupler DCIN 1CH DCOUT 4Pin SO6L (Alt: TLP383(D4GL-TR,E(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3233 | Buy Now |