Part Details for TLP3905(C20-TPL(O by Toshiba America Electronic Components
Overview of TLP3905(C20-TPL(O by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLP3905(C20-TPL(O
TLP3905(C20-TPL(O CAD Models
TLP3905(C20-TPL(O Part Data Attributes
|
TLP3905(C20-TPL(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3905(C20-TPL(O
Toshiba America Electronic Components
SPECIALTY OPTOELECTRONIC DEVICE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | Photodiode Output Optocoupler | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Surface Mount | YES |