Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on RS Components | 450 | 1,000 | Reel |
|
View this part on NAC | 0 | 4,000 |
|
|
View this part on Perfect Parts Corporation | 44,800 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
45,250
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLP521SM
Yes
Yes
Active
ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-4
compliant
EAR99
8541.40.80.00
Isocom Components
5.39
UL RECOGNIZED
55 V
SINGLE
50%
50%
100 nA
0.05 A
1.3 V
5300 V
e3
SURFACE MOUNT
1
100 °C
-30 °C
TRANSISTOR OUTPUT OPTOCOUPLER
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP521-SM Optoelectronics | Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, SMD, 4 PIN | Isocom LTD | TLP521SM vs TLP521-SM |