Part Details for TLP5772(D4-TP,E(T by Toshiba America Electronic Components
Results Overview of TLP5772(D4-TP,E(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP5772(D4-TP,E(T Information
TLP5772(D4-TP,E(T by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLP5772(D4-TP,E(T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLP5772-D4-TP.E-T
|
TME | Optocoupler, SMD, Ch: 1, OUT: totem pole, 5kV, SO6L, 40kV/μs Min Qty: 1 | 1461 |
|
$0.9700 / $1.2500 | Buy Now |
|
DISTI #
TLP5772(D4-TP,E(T
|
EBV Elektronik | Optocoupler DCIN 1CH DCOUT 6Pin SO Emboss TR (Alt: TLP5772(D4-TP,E(T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 30000 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 21000 |
|
$1.4300 / $1.5500 | Buy Now |
US Tariff Estimator: TLP5772(D4-TP,E(T by Toshiba America Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLP5772(D4-TP,E(T
TLP5772(D4-TP,E(T Part Data Attributes
|
|
TLP5772(D4-TP,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP5772(D4-TP,E(T
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TOSHIBA CORP | |
| Package Description | SOP-6 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.49.80.00 | |
| Date Of Intro | 2016-06-13 | |
| Additional Feature | OPEN COLLECTOR, UL APPROVED, VDE APPROVED | |
| Configuration | SINGLE | |
| Forward Current-Max | 0.008 A | |
| Isolation Voltage-Max | 5000 V | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
| Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
| Response Time-Nom | 1.5e-8 ns | |
| Supply Voltage-Min | 10 V | |
| Surface Mount | YES |
Alternate Parts for TLP5772(D4-TP,E(T
This table gives cross-reference parts and alternative options found for TLP5772(D4-TP,E(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP5772(D4-TP,E(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLP5772(TP | Toshiba America Electronic Components | Check for Price | LOGIC OUTPUT OPTOCOUPLER | TLP5772(D4-TP,E(T vs TLP5772(TP |
| TLP5772(TP,E | Toshiba America Electronic Components | Check for Price | LOGIC OUTPUT OPTOCOUPLER | TLP5772(D4-TP,E(T vs TLP5772(TP,E |
| TLP5772(E(T | Toshiba America Electronic Components | Check for Price | LOGIC OUTPUT OPTOCOUPLER | TLP5772(D4-TP,E(T vs TLP5772(E(T |
| TLP5772(D4,E(T | Toshiba America Electronic Components | Check for Price | LOGIC OUTPUT OPTOCOUPLER | TLP5772(D4-TP,E(T vs TLP5772(D4,E(T |
TLP5772(D4-TP,E(T Frequently Asked Questions (FAQ)
-
Toshiba provides a recommended PCB layout in the application note document, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The TLP5772 has a high power dissipation, so proper thermal management is crucial. Toshiba recommends using a heat sink, thermal interface material, and ensuring good airflow around the device. The thermal resistance of the package is specified in the datasheet, and thermal simulation tools can be used to optimize the design.
-
While the datasheet specifies the recommended operating voltage range, it's essential to note that the absolute maximum voltage rating for the input pins is typically 7V, and exceeding this can cause permanent damage to the device.
-
To ensure EMC, follow the recommended layout and routing guidelines, use a shielded enclosure, and consider adding EMI filters or chokes to the input and output lines. Additionally, perform EMC testing and simulation to validate the design.
-
The start-up time for the TLP5772 is typically around 10-20ms, but this can vary depending on the specific application and operating conditions. It's essential to consider this in the system design to ensure proper initialization and synchronization.