Part Details for TLP627 by Toshiba America Electronic Components
Results Overview of TLP627 by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP627 Information
TLP627 by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLP627M | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photodarlington transistor output), DC input, 5000 Vrms, DIP4 |
Price & Stock for TLP627
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 7 | 1401 |
|
$0.2100 / $0.7500 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 785 |
|
RFQ | |
|
|
Chip Stock | OptocouplerDC-IN1-CHDarlingtonDC-OUT4-PinPDIP | 75949 |
|
RFQ | |
|
|
Win Source Electronics | OPTOISOLTR 5KV DARLINGTON 4-SMD | 63449 |
|
$0.4500 / $0.5812 | Buy Now |
US Tariff Estimator: TLP627 by Toshiba America Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLP627
TLP627 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLP627 Part Data Attributes
|
|
TLP627
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP627
Toshiba America Electronic Components
Darlington Output Optocoupler, 1-Element, 5000V Isolation
|
| Part Life Cycle Code | End Of Life | |
| Package Description | Dip-4 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.49.80.00 | |
| Date Of Intro | 1991-04-23 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 300 V | |
| Configuration | Single With Built-In Diode And Resistor | |
| Current Transfer Ratio-Min | 1000% | |
| Current Transfer Ratio-Nom | 4000% | |
| Dark Current-Max | 200 Na | |
| Forward Current-Max | 0.025 A | |
| Forward Voltage-Max | 1.3 V | |
| Isolation Voltage-Max | 5000 V | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.15 A | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Darlington Output Optocoupler | |
| Power Dissipation-Max | 0.15 W | |
| Response Time-Max | 0.00004 S | |
| Surface Mount | No |
Alternate Parts for TLP627
This table gives cross-reference parts and alternative options found for TLP627. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP627, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLP627(T) | Toshiba America Electronic Components | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation | TLP627 vs TLP627(T) |
| TLP627A | Toshiba America Electronic Components | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation | TLP627 vs TLP627A |
TLP627 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the TLP627 involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the input and output traces to reduce noise and electromagnetic interference (EMI).
-
To ensure the reliability of the TLP627 in high-temperature applications, it is recommended to derate the device's current and voltage ratings, use a heat sink if necessary, and ensure good thermal conductivity between the device and the PCB.
-
The maximum allowable voltage for the TLP627 is 110% of the rated voltage, but it is recommended to operate the device within the specified voltage range to ensure reliable operation and to prevent damage.
-
The TLP627 should be stored in a dry, cool place, away from direct sunlight and moisture. During shipping, the device should be protected from mechanical stress, vibration, and extreme temperatures.
-
The TLP627 is suitable for high-frequency applications up to 100 kHz, but the device's performance may degrade at higher frequencies due to internal capacitance and inductance. It is recommended to evaluate the device's performance in the specific application.