-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTO TRANSISTOR 60MA 4-SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP781(GB-TP6,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP781(GB-TP6,F)
Toshiba America Electronic Components
PHOTO TRANSISTOR 60MA 4-SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Current Transfer Ratio-Min | 100% | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for TLP781(GB-TP6,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP781(GB-TP6,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP781F(YH-TP7,F) | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R | Toshiba America Electronic Components | TLP781(GB-TP6,F) vs TLP781F(YH-TP7,F) |
TLP781(GR-TP6,F) | PHOTO TRANSISTOR 60MA 4-SMD | Toshiba America Electronic Components | TLP781(GB-TP6,F) vs TLP781(GR-TP6,F) |
TLP785(BLL,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP781(GB-TP6,F) vs TLP785(BLL,F |
TLP785(BL,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP781(GB-TP6,F) vs TLP785(BL,F |
TLP781(TP6,F) | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R | Toshiba America Electronic Components | TLP781(GB-TP6,F) vs TLP781(TP6,F) |
TLP785F(D4GLT7,F | Transistor Output Devices | Toshiba America Electronic Components | TLP781(GB-TP6,F) vs TLP785F(D4GLT7,F |
TLP781F(GR,F) | PHOTO TRANSISTOR 60MA 4-DIP WIDE | Toshiba America Electronic Components | TLP781(GB-TP6,F) vs TLP781F(GR,F) |
TLP781 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP781(GB-TP6,F) vs TLP781 |
TLP785(D4-LF6,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP781(GB-TP6,F) vs TLP785(D4-LF6,F |
TLP785F(BL,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP781(GB-TP6,F) vs TLP785F(BL,F |