Part Details for TLPGF1060-(LA)(T18) by Toshiba America Electronic Components
Overview of TLPGF1060-(LA)(T18) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Electronic Manufacturing
Telecommunications
Communication and Networking
Part Details for TLPGF1060-(LA)(T18)
TLPGF1060-(LA)(T18) CAD Models
TLPGF1060-(LA)(T18) Part Data Attributes
|
TLPGF1060-(LA)(T18)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLPGF1060-(LA)(T18)
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, PURE GREEN, ROHS COMPLIANT, 4-2F1, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, 4-2F1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 562 nm | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2 mm |