Part Details for TLS2111DW by Texas Instruments
Overview of TLS2111DW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLS2111DW
TLS2111DW CAD Models
TLS2111DW Part Data Attributes
|
TLS2111DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLS2111DW
Texas Instruments
4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 43.4 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TLS2111DW
This table gives cross-reference parts and alternative options found for TLS2111DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLS2111DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R2020R-4V20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | TLS2111DW vs 32R2020R-4V20 |
VM320415CSSJ | Read/Write Amplifier Circuit, 4 Channel, PDSO20 | VTC Inc | TLS2111DW vs VM320415CSSJ |
VM775430SSJ | Read/Write Amplifier Circuit, 4 Channel, PDSO20, SSOP-20 | VTC Inc | TLS2111DW vs VM775430SSJ |
VM710410CVSJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | TLS2111DW vs VM710410CVSJ |
VM710N415CSSJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | TLS2111DW vs VM710N415CSSJ |
32R2064-4L20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | TLS2111DW vs 32R2064-4L20 |
VM350N430SS | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | TLS2111DW vs VM350N430SS |
VM710N425IPOJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | TLS2111DW vs VM710N425IPOJ |
VM320N215SSJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO20 | VTC Inc | TLS2111DW vs VM320N215SSJ |
VM720420VS | Read/Write Amplifier Circuit, 4 Channel, PDSO20 | VTC Inc | TLS2111DW vs VM720420VS |