-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Differential Comparator with Open Collector Outputs 5-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV1391CDBVR-ND
|
DigiKey | IC COMPARATOR 1 DIFF SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
84062 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-10492-1-ND
|
DigiKey | IC COMPARATOR 1 DIFF SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10654 In Stock |
|
$0.3516 / $0.9100 | Buy Now |
DISTI #
595-TLV1391CDBVR
|
Mouser Electronics | Analog Comparators Differential RoHS: Compliant | 8475 |
|
$0.3460 / $0.9000 | Buy Now |
|
Rochester Electronics | TLV1391 Single Differential Comparator with Open Collector Outputs RoHS: Compliant Status: Active Min Qty: 1 | 84062 |
|
$0.3372 / $0.3967 | Buy Now |
DISTI #
TLV1391CDBVR
|
TME | IC: comparator, Cmp: 1, 2÷7V, SMT, SOT23-5, reel,tape, 150nA Min Qty: 1 | 0 |
|
$0.4600 / $0.7370 | RFQ |
|
Ameya Holding Limited | IC DIFF COMPARATOR SOT-23-5 | 26306 |
|
RFQ | |
DISTI #
SMC-TLV1391CDBVR
|
Sensible Micro Corporation | XIC COMPARATOR RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2014+ Container: Cut Tape | 28 |
|
$0.3032 / $0.3262 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV1391CDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1391CDBVR
Texas Instruments
Single Differential Comparator with Open Collector Outputs 5-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 700 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV1391CDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1391CDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1391IDBVRE4 | COMPARATOR, 9000uV OFFSET-MAX, 700ns RESPONSE TIME, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TLV1391CDBVR vs TLV1391IDBVRE4 |
TLV1391CDBV | Single Differential Comparator with Open Collector Outputs 5-SOT-23 0 to 70 | Texas Instruments | TLV1391CDBVR vs TLV1391CDBV |