-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive single high-voltage, low power comparator 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV1701AQDCKRQ1 | Texas Instruments | Automotive single high-voltage, low power comparator 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV1701AQDCKRQ1CT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5722 In Stock |
|
$0.5657 / $1.3700 | Buy Now |
DISTI #
595-TLV1701AQDCKRQ1
|
Mouser Electronics | Analog Comparators Automotive single high-voltage, low power comparator 5-SC70 -40 to 125 RoHS: Compliant | 1296 |
|
$0.5370 / $1.3800 | Buy Now |
|
LCSC | 2.5mV 15nA SC-70-5 Comparators ROHS | 10 |
|
$1.3946 / $1.4841 | Buy Now |
|
Win Source Electronics | MICRO POWER COMPARATOR / Comparator General Purpose Open-Collector, Rail-to-Rail SC-70-5 | 8200 |
|
$19.4030 / $29.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV1701AQDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1701AQDCKRQ1
Texas Instruments
Automotive single high-voltage, low power comparator 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-12 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.015 µA | |
Input Offset Voltage-Max | 3200 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 365 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.075 mA | |
Supply Voltage Limit-Max | 40 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV1701AQDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1701AQDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1701AIDCKT | Single high voltage, low power comparator 5-SC70 -40 to 125 | Texas Instruments | TLV1701AQDCKRQ1 vs TLV1701AIDCKT |
TLV1701AQDCKTQ1 | Automotive single high voltage, low power comparator 5-SC70 -40 to 125 | Texas Instruments | TLV1701AQDCKRQ1 vs TLV1701AQDCKTQ1 |
TLV1701AIDRLR | Single high voltage, low power comparator 5-SOT-5X3 -40 to 125 | Texas Instruments | TLV1701AQDCKRQ1 vs TLV1701AIDRLR |