-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad high voltage, low power comparator 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7866
|
Newark | Comparator, Quad, 560Ns, Tssop-14, Comparator Type:Micropower, No. Of Comparators:4 Comparators, Response Time:560Ns, Supply Voltage Range:2.2V To 36V, ± 1.1V To ± 18V, Comparator Case Style:Tssop, No. Of Pins:14Pins, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1704AIPWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 438 |
|
$2.7600 / $3.5700 | Buy Now |
DISTI #
296-38432-1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16761 In Stock |
|
$1.3096 / $2.7100 | Buy Now |
DISTI #
595-TLV1704AIPWR
|
Mouser Electronics | Analog Comparators Quad,2.2V-36V,micro Power Comp RoHS: Compliant | 8666 |
|
$1.2600 / $2.0800 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR QUAD 14TSSOP | 504772 |
|
RFQ | |
|
LCSC | 3.5mV 15nA TSSOP-14 Comparators ROHS | 57 |
|
$1.1063 / $1.5141 | Buy Now |
|
Win Source Electronics | microPower Comparator | IC COMPARATOR QUAD 14TSSOP | 13000 |
|
$2.4260 / $3.6380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV1704AIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1704AIPWR
Texas Instruments
Quad high voltage, low power comparator 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 0.015 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 560 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 40 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV1704AIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1704AIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1704AMPWPSEP | 2.2-V to 36-V, radiation tolerant microPower quad comparator in space enhanced plastic 14-TSSOP -55 to 125 | Texas Instruments | TLV1704AIPWR vs TLV1704AMPWPSEP |
TLV1704AIPW | Quad high voltage, low power comparator 14-TSSOP -40 to 125 | Texas Instruments | TLV1704AIPWR vs TLV1704AIPW |
TLV1704AMPWTPSEP | 2.2-V to 36-V, radiation tolerant microPower quad comparator in space enhanced plastic 14-TSSOP -55 to 125 | Texas Instruments | TLV1704AIPWR vs TLV1704AMPWTPSEP |
V62/18613-01XE | 2.2-V to 36-V, radiation tolerant microPower quad comparator in space enhanced plastic 14-TSSOP -55 to 125 | Texas Instruments | TLV1704AIPWR vs V62/18613-01XE |