Part Details for TLV172IDBVR by Texas Instruments
Results Overview of TLV172IDBVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV172IDBVR Information
TLV172IDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV172IDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 3 | 830 |
|
$0.4388 / $1.6875 | Buy Now |
|
|
Chip Stock | ICOPAMPGP1CIRCUITSOT23-5GeneralPurposeAmplifier1CircuitRail-to-RailSOT-23-5 | 197849 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SOT23-5 | 185349 |
|
$0.5145 / $0.6645 | Buy Now |
US Tariff Estimator: TLV172IDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV172IDBVR
TLV172IDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV172IDBVR Part Data Attributes
|
|
TLV172IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV172IDBVR
Texas Instruments
Single, 36-V, 10-MHz, low-power operational amplifier for cost-sensitive applications 5-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 5 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2016-11-13 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 116 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1700 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 2.3 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 70794 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for TLV172IDBVR
This table gives cross-reference parts and alternative options found for TLV172IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV172IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV172IDCKR | Texas Instruments | $0.5705 | Single, 36-V, 10-MHz, low-power operational amplifier for cost-sensitive applications 5-SC70 -40 to 125 | TLV172IDBVR vs TLV172IDCKR |
| TLV172IDR | Texas Instruments | $0.5705 | Single, 36-V, 10-MHz, low-power operational amplifier for cost-sensitive applications 8-SOIC -40 to 125 | TLV172IDBVR vs TLV172IDR |
| TLV172IDCKT | Texas Instruments | Check for Price | Single, 36-V, 10-MHz, low-power operational amplifier for cost-sensitive applications 5-SC70 -40 to 125 | TLV172IDBVR vs TLV172IDCKT |
TLV172IDBVR Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TLV172IDBVR is 5.5V.
-
Yes, the TLV172IDBVR has a bandwidth of 10 MHz and a slew rate of 10 V/μs, making it suitable for high-frequency applications.
-
The input impedance of the TLV172IDBVR is typically 10^12 ohms in parallel with 2 pF.
-
Yes, the TLV172IDBVR can operate from a single supply voltage ranging from 2.7V to 5.5V.
-
The TLV172IDBVR can source or sink up to 20 mA of output current.