-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 10-MHz, low-power operational amplifier for cost-sensitive applications 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7868
|
Newark | Op-Amp, 10Mhz, 10V/Us, Vssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:10V/Μs, Supply Voltage Range:4.5V To 36V, ± 2.25V To ± 18V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2172IDGKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 232 |
|
$1.7000 / $2.1900 | Buy Now |
DISTI #
296-45116-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7053 In Stock |
|
$0.7985 / $1.8800 | Buy Now |
DISTI #
595-TLV2172IDGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 36-V, 10-MHz, low-power operational amplifier for cost-sensitive applications 8-VSSOP -40 to 125 RoHS: Compliant | 2932 |
|
$0.7160 / $1.6900 | Buy Now |
DISTI #
TLV2172IDGKR
|
TME | IC: operational amplifier, 10MHz, Ch: 2, VSSOP8, IB: 10pA, Iio: 2pA Min Qty: 1 | 0 |
|
$1.0500 / $1.4700 | RFQ |
|
Ameya Holding Limited | IC OP AMP GP DUAL RR 8-VSSOP | 543095 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP | 13800 |
|
$5.8210 / $8.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2172IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2172IDGKR
Texas Instruments
Dual, 36-V, 10-MHz, low-power operational amplifier for cost-sensitive applications 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-13 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 116 dB | |
Input Offset Voltage-Max | 1700 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 4.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV2172IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2172IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2172IDGKT | Dual, 36-V, 10-MHz, low-power operational amplifier for cost-sensitive applications 8-VSSOP -40 to 125 | Texas Instruments | TLV2172IDGKR vs TLV2172IDGKT |
TLV2172QDGKRQ1 | 2-Channel, 10-MHz, high slew rate, automotive grade op amp for cost-optimized systems 8-VSSOP -40 to 125 | Texas Instruments | TLV2172IDGKR vs TLV2172QDGKRQ1 |