Part Details for TLV2221IDBVR by Texas Instruments
Results Overview of TLV2221IDBVR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2221IDBVR Information
TLV2221IDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2221IDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Single,10-V,510-kHzoperationalamplifierwithhighoutputcurrent(10mA)5-SOT-23-40to85 | 5871 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 510KHZ RRO SOT23-5 | 2790 |
|
$1.0909 / $1.6363 | Buy Now |
US Tariff Estimator: TLV2221IDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2221IDBVR
TLV2221IDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2221IDBVR Part Data Attributes
|
|
TLV2221IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2221IDBVR
Texas Instruments
Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00015 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00015 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Min | 0.05 V/Us | |
| Slew Rate-Nom | 0.18 V/Us | |
| Supply Current-Max | 0.075 Ma | |
| Supply Voltage Limit-Max | 12 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 510 | |
| Voltage Gain-Min | 3000 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for TLV2221IDBVR
This table gives cross-reference parts and alternative options found for TLV2221IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2221IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2221IDBVTG4 | Texas Instruments | Check for Price | Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 | TLV2221IDBVR vs TLV2221IDBVTG4 |
TLV2221IDBVR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLV2221IDBVR is 1.8V to 5.5V.
-
To ensure stability, it is recommended to use a bypass capacitor between the VCC pin and the GND pin, and to keep the input impedance high enough to prevent oscillations.
-
The maximum power dissipation of the TLV2221IDBVR is 670mW at 25°C, and it decreases as the temperature increases.
-
While the TLV2221IDBVR can be used as a comparator, it is not recommended due to its limited output current and voltage swing. A dedicated comparator IC is recommended for comparator applications.
-
To reduce noise and EMI, use a ground plane, keep the input and output traces short and away from noise sources, and use shielding if necessary. Also, consider using a ferrite bead or a common-mode choke to filter out high-frequency noise.