Part Details for TLV2241CD by Texas Instruments
Overview of TLV2241CD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLV2241CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLV2241 - Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19750 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for TLV2241CD
TLV2241CD CAD Models
TLV2241CD Part Data Attributes
|
TLV2241CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2241CD
Texas Instruments
OP-AMP, 4500uV OFFSET-MAX, 0.0055MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 0.00155 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5.5 | |
Voltage Gain-Min | 30000 | |
Wideband | NO | |
Width | 3.905 mm |
Alternate Parts for TLV2241CD
This table gives cross-reference parts and alternative options found for TLV2241CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2241CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2241CDG4 | OP-AMP, 4500uV OFFSET-MAX, 0.0055MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TLV2241CD vs TLV2241CDG4 |