-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 12-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5452
|
Newark | Op Amp, Rri/O, Smd, 2241, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:5.5Khz, Slew Rate:0.002V/Μs, Supply Voltage Range:2.5V To 12V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2241IDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4000 / $2.8800 | Buy Now |
DISTI #
296-10506-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1949 In Stock |
|
$1.0648 / $2.4200 | Buy Now |
DISTI #
595-TLV2241IDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Micropwr 2.5V RRIO Single Supply RoHS: Compliant | 64 |
|
$1.0600 / $2.4200 | Buy Now |
DISTI #
V72:2272_07388145
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2130 Container: Cut Strips | Americas - 46 |
|
$0.9887 / $1.0223 | Buy Now |
DISTI #
59274582
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R Min Qty: 6 Package Multiple: 1 Date Code: 2130 | Americas - 46 |
|
$0.9887 / $1.0223 | Buy Now |
|
Bristol Electronics | 499 |
|
RFQ | ||
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 6 Pin, Plastic, TSOP | 320 |
|
$0.2975 / $0.5950 | Buy Now |
|
Rochester Electronics | TLV2241 Single Micropower, 2.5-V, RRIO, Single Supply Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 170 |
|
$1.0100 / $1.1800 | Buy Now |
|
Ameya Holding Limited | SOT-23/A°/SINGLE MICROPOWER, 2.5-V, RRIO, SINGLE SUPPLY AMPLIFIER | 11298 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2241IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2241IDBVT
Texas Instruments
Single, 12-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00025 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Slew Rate-Nom | 0.002 V/us | |
Supply Current-Max | 0.00125 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5.5 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for TLV2241IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2241IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2241IDBVR | Single, 12-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV2241IDBVT vs TLV2241IDBVR |
TLV2241IDBVTG4 | Single Micropower, 2.5-V, RRIO, Single Supply Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV2241IDBVT vs TLV2241IDBVTG4 |