Amplifier Circuits
TLV2252AIDG4
Texas Instruments
Description: Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-SOIC -40 to 125

Overview of TLV2252AIDG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLV2252AIDG4 Texas Instruments Low-Voltage Rail-To-Rail Dual Operational Amplifier 8-SOIC -40 to 125

Price & Stock for TLV2252AIDG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics TLV2252A Advanced LinCMOS rail-to-rail very low-power dual precision operational amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 38
  • 1 $1.5800
  • 25 $1.5500
  • 100 $1.4800
  • 500 $1.4200
  • 1,000 $1.3400
$1.3400 / $1.5800 Buy Now

CAD Models for TLV2252AIDG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV2252AIDG4 by Texas Instruments

TLV2252AIDG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.001 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
83 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00006 µA
Input Offset Voltage-Max
850 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.05 V/us
Slew Rate-Nom
0.12 V/us
Supply Current-Max
0.125 mA
Supply Voltage Limit-Max
16 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
200
Voltage Gain-Min
10000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TLV2252AIDG4
    Texas Instruments
    Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-SOIC -40 to 125
    VS

Alternate Parts for TLV2252AIDG4

This table gives cross-reference parts and alternative options found for TLV2252AIDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2252AIDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2252AQD DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TLV2252AIDG4 vs TLV2252AQD
TLV2252AQDG4 DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLV2252AIDG4 vs TLV2252AQDG4
TLV2252AID DUAL OP-AMP, 1000 uV OFFSET-MAX, 0.187 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TLV2252AIDG4 vs TLV2252AID
TLV2252AID Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-SOIC -40 to 125 Texas Instruments TLV2252AIDG4 vs TLV2252AID
Part Number Description Manufacturer Compare
V62/04651-02UE Enhanced Product Advanced Lincmos(Tm) Rail-To-Rail Very Low-Power Operational Amplifiers 8-SOIC -40 to 125 Texas Instruments TLV2252AIDG4 vs V62/04651-02UE
TLV2252AQDG4 DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLV2252AIDG4 vs TLV2252AQDG4
TLV2252AID Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-SOIC -40 to 125 Texas Instruments TLV2252AIDG4 vs TLV2252AID
TLV2252QDRQ1 Automotive, advanced LinCMOS™ rail-to-rail very low-power dual operational amplifier 8-SOIC -40 to 125 Texas Instruments TLV2252AIDG4 vs TLV2252QDRQ1
TLV2252AQD DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TLV2252AIDG4 vs TLV2252AQD
TLV2252AID DUAL OP-AMP, 1000 uV OFFSET-MAX, 0.187 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TLV2252AIDG4 vs TLV2252AID

Related Parts for TLV2252AIDG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2252AIDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2252AIDG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2252AIDG4 would you like to use for your alert(s)?
  • Please alert me when TLV2252AIDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2252AIDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2252AIDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2252AIDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2252AIDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2252AIDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: