Part Details for TLV2252AMJG by Texas Instruments
Overview of TLV2252AMJG by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLV2252AMJG
TLV2252AMJG CAD Models
TLV2252AMJG Part Data Attributes
|
TLV2252AMJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2252AMJG
Texas Instruments
DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 77 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 187 | |
Voltage Gain-Min | 10000 | |
Width | 7.62 mm |
Alternate Parts for TLV2252AMJG
This table gives cross-reference parts and alternative options found for TLV2252AMJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2252AMJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27L2BIPE4 | LinCMOS(TM> Precision Dual Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | TLV2252AMJG vs TLC27L2BIPE4 |
TS27M2BMN | DUAL OP-AMP, 3500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | TLV2252AMJG vs TS27M2BMN |
TLV2262AMJG | DUAL OP-AMP, 1500uV OFFSET-MAX, 0.67MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLV2252AMJG vs TLV2262AMJG |
TS271BMN | OP-AMP, 3500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | TLV2252AMJG vs TS271BMN |
TLC272BIP | Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-PDIP -40 to 85 | Texas Instruments | TLV2252AMJG vs TLC272BIP |
TLC2202AMJG | Low Noise Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLV2252AMJG vs TLC2202AMJG |
TLV2262IP | Dual Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 8-PDIP -40 to 125 | Texas Instruments | TLV2252AMJG vs TLV2262IP |
TLC277CP | Dual Precision Single Supply Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLV2252AMJG vs TLC277CP |
TLV2262IPE4 | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TLV2252AMJG vs TLV2262IPE4 |
TLV2262MJG | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLV2252AMJG vs TLV2262MJG |