Part Details for TLV2252QDRG4 by Texas Instruments
Overview of TLV2252QDRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2252QDRG4
TLV2252QDRG4 CAD Models
TLV2252QDRG4 Part Data Attributes
|
TLV2252QDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2252QDRG4
Texas Instruments
DUAL OP-AMP, 1750uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1750 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 187 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
Alternate Parts for TLV2252QDRG4
This table gives cross-reference parts and alternative options found for TLV2252QDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2252QDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2252IDRG4 | Dual Rail-To-Rail Low-Voltage Low Power Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2252QDRG4 vs TLV2252IDRG4 |
TLV2252QDR | Dual Rail-To-Rail Low-Voltage Low Power Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2252QDRG4 vs TLV2252QDR |
TLV2252QD | DUAL OP-AMP, 1750uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2252QDRG4 vs TLV2252QD |
TLV2252IDG4 | Dual Rail-To-Rail Low-Voltage Low Power Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2252QDRG4 vs TLV2252IDG4 |
TLV2252QDG4 | Dual Rail-To-Rail Low-Voltage Low Power Operational Amplifier 8-SOIC | Texas Instruments | TLV2252QDRG4 vs TLV2252QDG4 |