Part Details for TLV2262CP by Texas Instruments
Overview of TLV2262CP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLV2262CP
TLV2262CP CAD Models
TLV2262CP Part Data Attributes
|
TLV2262CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2262CP
Texas Instruments
DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.59 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.55 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 670 | |
Width | 7.62 mm |
Alternate Parts for TLV2262CP
This table gives cross-reference parts and alternative options found for TLV2262CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2262CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2262MJG | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLV2262CP vs TLV2262MJG |
5962-9550401QPX | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLV2262CP vs 5962-9550401QPX |