Part Details for TLV2354MFKB by Texas Instruments
Overview of TLV2354MFKB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLV2354MFKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV2354MFKB-ND
|
DigiKey | LINCMOS QUAD LOW-VOLTAGE DIFFERE Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | TLV2354M LinCMOS Quad Low-Voltage Differential Comparator - Dual marked (5962-9688201Q2A) RoHS: Not Compliant Status: Active Min Qty: 1 | 4 |
|
$34.9900 / $41.1700 | Buy Now |
|
Ameya Holding Limited | 3144 |
|
RFQ |
Part Details for TLV2354MFKB
TLV2354MFKB CAD Models
TLV2354MFKB Part Data Attributes
|
TLV2354MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2354MFKB
Texas Instruments
LinCMOS™ Quad Low-Voltage Differential Comparator 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | CC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1400 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for TLV2354MFKB
This table gives cross-reference parts and alternative options found for TLV2354MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2354MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2354MFK | QUAD COMPARATOR, 10000uV OFFSET-MAX, 1400ns RESPONSE TIME, CQCC20, CERAMIC, CC-20 | Texas Instruments | TLV2354MFKB vs TLV2354MFK |
5962-9688201Q2A | Comparator, 4 Func, 10000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Defense Logistics Agency | TLV2354MFKB vs 5962-9688201Q2A |