-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5459
|
Newark | Op-Amp, 3Mhz, 2.4V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:3Mhz, Slew Rate:2.4V/µs, Supply Voltage Range:2.7V To 16V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2374IPWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 136 |
|
$1.6800 / $2.1800 | Buy Now |
DISTI #
76C7986
|
Newark | Op Amp, 2.4Mhz, 2V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:2.4Mhz, Slew Rate:2V/µs, Supply Voltage Range:2.7V To 16V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2374IPWR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now |
DISTI #
296-11968-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9056 In Stock |
|
$0.8286 / $1.9100 | Buy Now |
DISTI #
595-TLV2374IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 3MHz R/R RoHS: Compliant | 28407 |
|
$0.7660 / $1.8000 | Buy Now |
|
Bristol Electronics | 1219 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 161 |
|
$0.6187 / $1.6500 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 6000UV OFFSET-MAX, CMOS, PDSO14 | 128 |
|
$0.8250 / $2.2000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 6000UV OFFSET-MAX, CMOS, PDSO14 | 9 |
|
$9.7400 / $14.6100 | Buy Now |
|
Ameya Holding Limited | TSSOP 14/A°/550-UA/CHANNEL 3-MHZ RRIO OP AMP | 17496 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2374IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2374IPWR
Texas Instruments
Quad, 16-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.4 V/us | |
Supply Current-Max | 2.64 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 79432 | |
Wideband | YES | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV2374IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2374IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2374IPWRG4 | Quad, 16-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | TLV2374IPWR vs TLV2374IPWRG4 |
TLV2374IPW | Quad, 16-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | TLV2374IPWR vs TLV2374IPW |