Part Details for TLV2376IDR by Texas Instruments
Results Overview of TLV2376IDR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2376IDR Information
TLV2376IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2376IDR | Texas Instruments | TLVx376, 5.5 MHz, Low-Noise, Low Quiescent Current, Precision Operational Amplifiers 8-SOIC -40 to 125 |
Price & Stock for TLV2376IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH5460
|
Newark | Op-Amp, 5.5Mhz, 2V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:5.5Mhz, Slew Rate:2V/Μs, Supply Voltage Range:2.2V To 5.5V, ± 1.1V To ± 2.75V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Texas Instruments TLV2376IDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6900 / $2.1800 | Buy Now |
|
DISTI #
TLV2376IDR-TEX-0
|
TME | IC: operational amplifier Min Qty: 2500 | 20000 |
|
$0.6248 | Buy Now |
|
|
Ameya Holding Limited | 40374 |
|
RFQ | ||
|
|
Chip 1 Exchange | INSTOCK | 1835 |
|
RFQ | |
|
DISTI #
TLV2376IDR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1996 |
|
$0.6930 / $1.0100 | Buy Now |
|
|
LCSC | 40uV 0.3pA 2V/us 88dB 5.5MHz 2 Rail-to-Rail Input Rail-to-Rail Output SOIC-8 Amplifiers RoHS | 67 |
|
$0.9773 / $1.6812 | Buy Now |
|
|
Win Source Electronics | IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC | 27320 |
|
$1.1840 / $1.7760 | Buy Now |
US Tariff Estimator: TLV2376IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2376IDR
TLV2376IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2376IDR Part Data Attributes
|
|
TLV2376IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2376IDR
Texas Instruments
Dual 5.5-MHz, 100-µV offset, 8-nV/√Hz noise, 815-µA power, precision operational amplifiers 8-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2016-11-02 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Common-mode Reject Ratio-Min | 72 dB | |
| Common-mode Reject Ratio-Nom | 88 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 mm | |
| Low-Bias | NO | |
| Low-Offset | YES | |
| Micropower | NO | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Seated Height-Max | 1.75 mm | |
| Slew Rate-Nom | 2 V/us | |
| Supply Current-Max | 2.4 mA | |
| Supply Voltage Limit-Max | 7 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 5500 | |
| Voltage Gain-Min | 100000 | |
| Wideband | NO | |
| Width | 3.9 mm |
Alternate Parts for TLV2376IDR
This table gives cross-reference parts and alternative options found for TLV2376IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2376IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP6072-E/SN | Microchip Technology Inc | $0.7963 | Dual 1.8V 1.2MHz Op Amp, E temp | TLV2376IDR vs MCP6072-E/SN |
| TLV2376IDGKR | Texas Instruments | $0.8041 | Dual 5.5-MHz, 100-µV offset, 8-nV/√Hz noise, 815-µA power, precision operational amplifiers 8-VSSOP -40 to 125 | TLV2376IDR vs TLV2376IDGKR |
| MCP6072T-E/MNY | Microchip Technology Inc | $0.9757 | Dual 1.8V 1.2MHz Op Amp, E temp | TLV2376IDR vs MCP6072T-E/MNY |
| TLV2376IDGKT | Texas Instruments | $1.0813 | Dual 5.5-MHz, 100-µV offset, 8-nV/√Hz noise, 815-µA power, precision operational amplifiers 8-VSSOP -40 to 125 | TLV2376IDR vs TLV2376IDGKT |
| MCP6072-E/MNY | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 150 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | TLV2376IDR vs MCP6072-E/MNY |
| MCP6072T-E/SNVAO | Microchip Technology Inc | Check for Price | Dual 1.8V 1.2MHz Op Amp, E temp | TLV2376IDR vs MCP6072T-E/SNVAO |
TLV2376IDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLV2376IDR is 670mW at 25°C free-air temperature, and it can be calculated using the formula: Pd = (TJ - TA) / θJA, where TJ is the junction temperature, TA is the ambient temperature, and θJA is the junction-to-ambient thermal resistance.
-
To ensure stability in the TLV2376IDR op-amp, it is recommended to use a capacitor with a value of 10nF to 100nF between the BYPASS pin and the negative supply pin. Additionally, the layout should be designed to minimize parasitic capacitance and inductance.
-
The recommended input voltage range for TLV2376IDR is between 1.8V and 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
Yes, TLV2376IDR is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures, and the maximum junction temperature should not exceed 150°C.
-
To reduce noise in the TLV2376IDR op-amp, it is recommended to use a low-noise power supply, minimize the length of the input traces, and use a ground plane to reduce electromagnetic interference (EMI). Additionally, the device's noise performance can be improved by using a capacitor between the BYPASS pin and the negative supply pin.