Part Details for TLV2401CDBV by Texas Instruments
Overview of TLV2401CDBV by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for TLV2401CDBV
TLV2401CDBV CAD Models
TLV2401CDBV Part Data Attributes
|
TLV2401CDBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2401CDBV
Texas Instruments
OP-AMP, 1500uV OFFSET-MAX, 0.0055MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Neg Supply Voltage Limit-Max | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2500 V/us | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5.5 | |
Width | 1.65 mm |
Alternate Parts for TLV2401CDBV
This table gives cross-reference parts and alternative options found for TLV2401CDBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2401CDBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2401IDBVTG4 | Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV2401CDBV vs TLV2401IDBVTG4 |
TLV2401IDBVT | Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV2401CDBV vs TLV2401IDBVT |
TLV2401IDBV | OP-AMP, 1500uV OFFSET-MAX, 0.0055MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TLV2401CDBV vs TLV2401IDBV |