Datasheets
TLV2401IDBVRG4 by: Texas Instruments

Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125

Part Details for TLV2401IDBVRG4 by Texas Instruments

Overview of TLV2401IDBVRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation

Part Details for TLV2401IDBVRG4

TLV2401IDBVRG4 CAD Models

TLV2401IDBVRG4 Part Data Attributes

TLV2401IDBVRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV2401IDBVRG4 Texas Instruments Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0009 µA
Bias Current-Max (IIB) @25C 0.0003 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 120 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00025 µA
Input Offset Voltage-Max 1500 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Slew Rate-Nom 2500 V/us
Supply Current-Max 0.00095 mA
Supply Voltage Limit-Max 17 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 5.5
Voltage Gain-Min 130000
Wideband NO
Width 1.6 mm

Alternate Parts for TLV2401IDBVRG4

This table gives cross-reference parts and alternative options found for TLV2401IDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2401IDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLV2401IDBVR Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TLV2401IDBVRG4 vs TLV2401IDBVR
Part Number Description Manufacturer Compare
TLV2401CDBVTG4 Single MicroPower, RRIO Operational Amplifier with wide supply voltage range and high CMRR 5-SOT-23 0 to 70 Texas Instruments TLV2401IDBVRG4 vs TLV2401CDBVTG4
TLV2401CDBV OP-AMP, 1500uV OFFSET-MAX, 0.0055MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments TLV2401IDBVRG4 vs TLV2401CDBV
TLV2401IDBVR Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TLV2401IDBVRG4 vs TLV2401IDBVR
TLV2401IDBVT Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TLV2401IDBVRG4 vs TLV2401IDBVT
TLV2401IDBVTG4 Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TLV2401IDBVRG4 vs TLV2401IDBVTG4
TLV2401CDBVT Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 0 to 70 Texas Instruments TLV2401IDBVRG4 vs TLV2401CDBVT
TLV2401IDBV OP-AMP, 1500uV OFFSET-MAX, 0.0055MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments TLV2401IDBVRG4 vs TLV2401IDBV

TLV2401IDBVRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2401IDBVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2401IDBVRG4 by Texas Instruments

  • Please alert me when TLV2401IDBVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV2401IDBVRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2401IDBVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV2401IDBVRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2401IDBVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2401IDBVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: