-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7877
|
Newark | Ic, Op Amp, 5.5Khz, 0.002V/Us, Sot23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:5.5Khz, Slew Rate:0.0025V/Μs, Supply Voltage Range:2.5V To 16V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2401IDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6800 / $3.2300 | Buy Now |
DISTI #
296-10531-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5988 In Stock |
|
$1.1909 / $2.7000 | Buy Now |
DISTI #
595-TLV2401IDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single MicroPwr RRIO RoHS: Compliant | 2308 |
|
$1.1900 / $2.7000 | Buy Now |
|
Bristol Electronics | 1774 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 250 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,CMOS,SOP,8PIN,PLASTIC | 200 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,CMOS,SOP,8PIN,PLASTIC | 400 |
|
$1.4726 / $3.5700 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,CMOS,SOP,8PIN,PLASTIC | 71 |
|
$1.9635 / $3.5700 | Buy Now |
|
Ameya Holding Limited | TLV2401IDBVT 运算放大器, 0.006MHz, 轨至轨输出, 3 → 15 V电源, 5针 SOT-23封装 | 18840 |
|
RFQ | |
DISTI #
3118017RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.1295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2401IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2401IDBVT
Texas Instruments
Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0009 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00025 µA | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.0025 V/us | |
Supply Current-Max | 0.00095 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5.5 | |
Voltage Gain-Min | 130000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV2401IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2401IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2401CDBV | OP-AMP, 1500uV OFFSET-MAX, 0.0055MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TLV2401IDBVT vs TLV2401CDBV |
TLV2401IDBVTG4 | Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV2401IDBVT vs TLV2401IDBVTG4 |