Part Details for TLV2422AMU by Texas Instruments
Overview of TLV2422AMU by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLV2422AMU
TLV2422AMU CAD Models
TLV2422AMU Part Data Attributes:
|
TLV2422AMU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2422AMU
Texas Instruments
DUAL OP-AMP, 1800uV OFFSET-MAX, 0.046MHz BAND WIDTH, CDFP10, CERAMIC, DFP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL10,.3 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-GDFP-F10 | |
Length | 6.475 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 0.008 V/us | |
Slew Rate-Nom | 0.02 V/us | |
Supply Current-Max | 0.175 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 46 | |
Voltage Gain-Min | 700000 | |
Width | 6.225 mm |
Alternate Parts for TLV2422AMU
This table gives cross-reference parts and alternative options found for TLV2422AMU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2422AMU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9751402QHA | Operational Amplifier, 2 Func, 1800uV Offset-Max, CDFP10, CERAMIC, FP-10 | Defense Logistics Agency | TLV2422AMU vs 5962-9751402QHA |
TLV2422MUB | Military-grade, dual, 10-V, 52-kHz operational amplifier 10-CFP -55 to 125 | Texas Instruments | TLV2422AMU vs TLV2422MUB |
5962-9751401QHX | DUAL OP-AMP, 2500uV OFFSET-MAX, 0.046MHz BAND WIDTH, CDFP10, CERAMIC, DFP-10 | Texas Instruments | TLV2422AMU vs 5962-9751401QHX |
TLV2422MU | DUAL OP-AMP, 2500uV OFFSET-MAX, 0.046MHz BAND WIDTH, CDFP10, CERAMIC, DFP-10 | Texas Instruments | TLV2422AMU vs TLV2422MU |