-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad operational amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10567-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6005 / $3.3100 | Buy Now |
DISTI #
595-TLV2444IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Wide-Input-Vltg Quad Op Amp R-To-R Outpu RoHS: Compliant | 0 |
|
$1.6000 / $1.6600 | Order Now |
|
Ameya Holding Limited | IC OPAMP GP 1.81MHZ RRO 14TSSOP | 13860 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2444IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2444IPWR
Texas Instruments
Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad operational amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.65 V/us | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 4.4 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1810 | |
Voltage Gain-Min | 400 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV2444IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2444IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2444CPW | Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | TLV2444IPWR vs TLV2444CPW |
TLV2444AIPWG4 | Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad precision op amp 14-TSSOP -40 to 125 | Texas Instruments | TLV2444IPWR vs TLV2444AIPWG4 |
TLV2444CPWR | Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | TLV2444IPWR vs TLV2444CPWR |
TLV2444CPWG4 | Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | TLV2444IPWR vs TLV2444CPWG4 |
TLV2444AIPW | Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad precision op amp 14-TSSOP -40 to 125 | Texas Instruments | TLV2444IPWR vs TLV2444AIPW |
TLV2444AIPWRG4 | Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad precision op amp 14-TSSOP -40 to 125 | Texas Instruments | TLV2444IPWR vs TLV2444AIPWRG4 |
TLV2444IPW | QUAD OP-AMP, 2500uV OFFSET-MAX, 1.75MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | TLV2444IPWR vs TLV2444IPW |
TLV2444AIPWR | Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad precision op amp 14-TSSOP -40 to 125 | Texas Instruments | TLV2444IPWR vs TLV2444AIPWR |