-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5464
|
Newark | Op-Amp, 220Khz, 0.11V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:220Khz, Slew Rate:0.11V/Μs, Supply Voltage Range:2.7V To 6V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2451IDBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8000 / $2.3200 | Buy Now |
DISTI #
296-10576-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5999 In Stock |
|
$0.9572 / $2.1700 | Buy Now |
DISTI #
595-TLV2451IDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Sngl Mcrpwr R-to-R Input/Output Op Amp RoHS: Compliant | 5753 |
|
$0.9570 / $2.1700 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 1500UV OFFSET-MAX, CMOS, PDSO5 | 2400 |
|
$2.5965 / $5.1930 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 220KHZ RRO SOT23-5 | 9392 |
|
RFQ | |
|
NexGen Digital | 7 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP GP 220KHZ RRO SOT23-5 | 7200 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 220KHZ RRO SOT23-5 | 23270 |
|
$7.1600 / $10.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2451IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2451IDBVR
Texas Instruments
Single, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00045 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.02 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.042 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 220 | |
Voltage Gain-Min | 63095 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV2451IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2451IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2451IDBVTG4 | Single Micropower Rail-To-Rail Input/Output Op Amp 5-SOT-23 -40 to 125 | Texas Instruments | TLV2451IDBVR vs TLV2451IDBVTG4 |
TLV2451IDBVT | OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TLV2451IDBVR vs TLV2451IDBVT |
TLV2451IDBVT | Single, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV2451IDBVR vs TLV2451IDBVT |
TLV2451IDBVRG4 | Single Micropower Rail-To-Rail Input/Output Op Amp 5-SOT-23 -40 to 125 | Texas Instruments | TLV2451IDBVR vs TLV2451IDBVRG4 |