Amplifier Circuits
TLV2455AIDR
Description: Quad, 6-V, 220-kHz, low quiescent current (23-µA), 1-mV offset, RRIO op amp with shutdown 16-SOIC -40 to 125

Overview of TLV2455AIDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for TLV2455AIDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLV2455AIDR
Mouser Electronics Operational Amplifiers - Op Amps Quad Mcpwr R-to-R I/O Op Amp w/Shutdwn RoHS: Compliant 0
  • 2,500 $2.6000
$2.6000 Order Now
Rochester Electronics TLV2455A Quad Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 2500
  • 1 $2.8200
  • 25 $2.7700
  • 100 $2.6500
  • 500 $2.5400
  • 1,000 $2.4000
$2.4000 / $2.8200 Buy Now

CAD Models for TLV2455AIDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV2455AIDR by Texas Instruments

TLV2455AIDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.007 µA
Bias Current-Max (IIB) @25C
0.005 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00045 µA
Input Offset Voltage-Max
1000 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.02 V/us
Slew Rate-Nom
0.11 V/us
Supply Current-Max
0.18 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
220
Voltage Gain-Min
63095
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TLV2455AIDR
    Texas Instruments
    Quad, 6-V, 220-kHz, low quiescent current (23-µA), 1-mV offset, RRIO op amp with shutdown 16-SOIC -40 to 125
    VS

Alternate Parts for TLV2455AIDR

This table gives cross-reference parts and alternative options found for TLV2455AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2455AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2455AIDG4 QUAD OP-AMP, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments TLV2455AIDR vs TLV2455AIDG4
Part Number Description Manufacturer Compare
TLV2455CDG4 Quad Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 16-SOIC 0 to 70 Texas Instruments TLV2455AIDR vs TLV2455CDG4
TLV2455CDRG4 QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 Texas Instruments TLV2455AIDR vs TLV2455CDRG4
TLV2455AIDG4 QUAD OP-AMP, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments TLV2455AIDR vs TLV2455AIDG4
TLV2455IDG4 QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments TLV2455AIDR vs TLV2455IDG4
TLV2455IDRG4 Quad Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 16-SOIC -40 to 125 Texas Instruments TLV2455AIDR vs TLV2455IDRG4
TLV2455CDR QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments TLV2455AIDR vs TLV2455CDR
TLV2455AIDR QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 Rochester Electronics LLC TLV2455AIDR vs TLV2455AIDR
TLV2455CD QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 Rochester Electronics LLC TLV2455AIDR vs TLV2455CD
TLV2455IDR Quad, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier with shutdown 16-SOIC -40 to 125 Texas Instruments TLV2455AIDR vs TLV2455IDR
TLV2455ID Quad, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier with shutdown 16-SOIC -40 to 125 Texas Instruments TLV2455AIDR vs TLV2455ID

Related Parts for TLV2455AIDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2455AIDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2455AIDR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2455AIDR would you like to use for your alert(s)?
  • Please alert me when TLV2455AIDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2455AIDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2455AIDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2455AIDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2455AIDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2455AIDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: