Part Details for TLV2460CDBVR by Rochester Electronics LLC
Overview of TLV2460CDBVR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2460CDBVR
TLV2460CDBVR CAD Models
TLV2460CDBVR Part Data Attributes:
|
TLV2460CDBVR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLV2460CDBVR
Rochester Electronics LLC
OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5200 | |
Width | 1.6 mm |
Alternate Parts for TLV2460CDBVR
This table gives cross-reference parts and alternative options found for TLV2460CDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2460CDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2460CDBVT | Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 6-SOT-23 0 to 70 | Texas Instruments | TLV2460CDBVR vs TLV2460CDBVT |
TLV2460CDBVTG4 | Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 6-SOT-23 0 to 70 | Texas Instruments | TLV2460CDBVR vs TLV2460CDBVTG4 |
TLV2460CDBVRG4 | OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | TLV2460CDBVR vs TLV2460CDBVRG4 |
TLV2460CDBVR | Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 6-SOT-23 0 to 70 | Texas Instruments | TLV2460CDBVR vs TLV2460CDBVR |