-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, dual, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21864-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1813 In Stock |
|
$4.5062 / $8.2500 | Buy Now |
DISTI #
2156-TLV2462AMDREP-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1410 In Stock |
|
$4.9600 | Buy Now |
DISTI #
595-TLV2462AMDREP
|
Mouser Electronics | Operational Amplifiers - Op Amps Mil Enhance Lo-pwr Rail-to-Rail RoHS: Compliant | 9 |
|
$4.4600 / $7.9200 | Buy Now |
DISTI #
J56:1989_00583379
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2321 | Europe - 2500 |
|
$4.4470 | Buy Now |
DISTI #
V72:2272_07392263
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1837 Container: Cut Strips | Americas - 1664 |
|
$4.2140 / $5.8090 | Buy Now |
DISTI #
V75:2273_07392263
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1837 Container: Cut Strips | Americas - 730 |
|
$3.9100 / $4.2420 | Buy Now |
DISTI #
36302680
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1837 | Americas - 1664 |
|
$4.2140 / $5.8090 | Buy Now |
DISTI #
58057215
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1837 | Americas - 730 |
|
$3.9100 / $4.2420 | Buy Now |
|
Quest Components | 16 |
|
$6.8160 / $10.2240 | Buy Now | |
|
Rochester Electronics | TLV2462A-EP Enhanced Product Low-Power Rail-To-Rail Input/Output Operational Amplifier With Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 1410 |
|
$4.2500 / $5.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2462AMDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2462AMDREP
Texas Instruments
Enhanced product, dual, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.014 µA | |
Common-mode Reject Ratio-Min | 71 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.007 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6400 | |
Voltage Gain-Min | 31622 | |
Wideband | NO | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for TLV2462AMDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2462AMDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2462AQD | Dual, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2462AMDREP vs TLV2462AQD |
5962-0051206Q2X | DUAL OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLV2462AMDREP vs 5962-0051206Q2X |
TLV2462AIDR | Dual, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2462AMDREP vs TLV2462AIDR |
TLV2462AMJG | Military-grade, dual, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-CDIP -55 to 125 | Texas Instruments | TLV2462AMDREP vs TLV2462AMJG |
TLV2462AQDG4 | Dual, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-SOIC | Texas Instruments | TLV2462AMDREP vs TLV2462AQDG4 |
TLV2462AMFKB | Military-grade, dual, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 20-LCCC -55 to 125 | Texas Instruments | TLV2462AMDREP vs TLV2462AMFKB |
5962-0051205QHA | Military-grade, dual, 6-V, 6.4-MHz, RRIO operational amplifier 10-CFP -55 to 125 | Texas Instruments | TLV2462AMDREP vs 5962-0051205QHA |
TLV2462AQDR | DUAL OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2462AMDREP vs TLV2462AQDR |
5962-0051206QHX | DUAL OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, CDFP10, CERAMIC, DFP-10 | Texas Instruments | TLV2462AMDREP vs 5962-0051206QHX |
TLV2463AMJ | Dual, 6-V, 6.4-MHz, 1.5-mA offset, RRIO operational amplifier with shutdown 14-CDIP -55 to 125 | Texas Instruments | TLV2462AMDREP vs TLV2463AMJ |