Part Details for TLV2462CDGK by Texas Instruments
Overview of TLV2462CDGK by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLV2462CDGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2462CDGK-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 198 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3293 In Stock |
|
$1.5200 | Buy Now |
DISTI #
TLV2462CDGK-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 198 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7571 | Buy Now |
DISTI #
595-TLV2462CDGK
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low-Power Rail-to-Rail I/O RoHS: Compliant | 0 |
|
$1.8300 / $2.8100 | Order Now |
|
Rochester Electronics | TLV2462 Dual low power, RRIO op amp with high output drive RoHS: Compliant Status: Active Min Qty: 1 | 3293 |
|
$1.3000 / $1.5300 | Buy Now |
|
Ameya Holding Limited | MSOP 8/C°/DUAL LOW-POWER, RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER | 18726 |
|
RFQ |
Part Details for TLV2462CDGK
TLV2462CDGK CAD Models
TLV2462CDGK Part Data Attributes
|
TLV2462CDGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2462CDGK
Texas Instruments
Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.014 µA | |
Common-mode Reject Ratio-Min | 71 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.007 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6400 | |
Voltage Gain-Min | 31622 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for TLV2462CDGK
This table gives cross-reference parts and alternative options found for TLV2462CDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2462CDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2462CDGKR | DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | TLV2462CDGK vs TLV2462CDGKR |
TLV2462CDGKG4 | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP 0 to 70 | Texas Instruments | TLV2462CDGK vs TLV2462CDGKG4 |
TLV2462CDGKRG4 | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP 0 to 70 | Texas Instruments | TLV2462CDGK vs TLV2462CDGKRG4 |
TLV2462CDGK | DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | TLV2462CDGK vs TLV2462CDGK |
TLV2462CDGKR | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP 0 to 70 | Texas Instruments | TLV2462CDGK vs TLV2462CDGKR |