-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39257-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7286 In Stock |
|
$1.0320 / $2.3400 | Buy Now |
DISTI #
2156-TLV2462CDGKR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3272 In Stock |
|
$1.1300 | Buy Now |
DISTI #
595-TLV2462CDGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low-Power Rail-to-Rail I/O RoHS: Compliant | 4714 |
|
$1.0100 / $2.3400 | Buy Now |
|
Bristol Electronics | 1667 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 90 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | DUAL OP-AMP, 2200 uV OFFSET-MAX, 5.2 MHz BAND WIDTH, PDSO8 | 906 |
|
$0.9727 / $2.3580 | Buy Now |
|
Quest Components | DUAL OP-AMP, 2200 uV OFFSET-MAX, 5.2 MHz BAND WIDTH, PDSO8 | 427 |
|
$1.0906 / $2.3580 | Buy Now |
|
Quest Components | DUAL OP-AMP, 2200 uV OFFSET-MAX, 5.2 MHz BAND WIDTH, PDSO8 | 72 |
|
$1.1250 / $3.0000 | Buy Now |
|
Rochester Electronics | TLV2462 Dual low power, RRIO op amp with high output drive RoHS: Compliant Status: Active Min Qty: 1 | 3272 |
|
$0.9744 / $1.1500 | Buy Now |
DISTI #
TLV2462CDGKR
|
TME | IC: operational amplifier, 6.4MHz, Ch: 2, VSSOP8, reel,tape Min Qty: 1 | 0 |
|
$1.5000 / $2.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2462CDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2462CDGKR
Texas Instruments
Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.014 µA | |
Common-mode Reject Ratio-Min | 71 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.007 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6400 | |
Voltage Gain-Min | 31622 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV2462CDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2462CDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2462CDGKR | DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | TLV2462CDGKR vs TLV2462CDGKR |
TLV2462CDGK | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP 0 to 70 | Texas Instruments | TLV2462CDGKR vs TLV2462CDGK |
TLV2462CDGKG4 | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP 0 to 70 | Texas Instruments | TLV2462CDGKR vs TLV2462CDGKG4 |
TLV2462CDGKRG4 | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP 0 to 70 | Texas Instruments | TLV2462CDGKR vs TLV2462CDGKRG4 |
TLV2462CDGK | DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | TLV2462CDGKR vs TLV2462CDGK |