Part Details for TLV2462IDGK by Rochester Electronics LLC
Overview of TLV2462IDGK by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2462IDGK
TLV2462IDGK CAD Models
TLV2462IDGK Part Data Attributes
|
TLV2462IDGK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLV2462IDGK
Rochester Electronics LLC
DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5200 | |
Width | 3 mm |
Alternate Parts for TLV2462IDGK
This table gives cross-reference parts and alternative options found for TLV2462IDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2462IDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2462IDGKR | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TLV2462IDGK vs TLV2462IDGKR |
V2462G-SM1-T | Operational Amplifier, 2 Func, 2200uV Offset-Max, PDSO8, HALOGEN FREE, MSOP-8 | Unisonic Technologies Co Ltd | TLV2462IDGK vs V2462G-SM1-T |
TLV2462IDGK | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TLV2462IDGK vs TLV2462IDGK |
TLV2462IDGKG4 | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TLV2462IDGK vs TLV2462IDGKG4 |
V2462L-SM1-R | Operational Amplifier, 2 Func, 2200uV Offset-Max, PDSO8, LEAD FREE, MSOP-8 | Unisonic Technologies Co Ltd | TLV2462IDGK vs V2462L-SM1-R |
TLV2462IDGKRG4 | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TLV2462IDGK vs TLV2462IDGKRG4 |