Part Details for TLV2462IDGKG4 by Texas Instruments
Overview of TLV2462IDGKG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLV2462IDGKG4
TLV2462IDGKG4 CAD Models
TLV2462IDGKG4 Part Data Attributes
|
TLV2462IDGKG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2462IDGKG4
Texas Instruments
Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.014 µA | |
Common-mode Reject Ratio-Min | 71 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.007 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6400 | |
Voltage Gain-Min | 31622 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for TLV2462IDGKG4
This table gives cross-reference parts and alternative options found for TLV2462IDGKG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2462IDGKG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2462IDGKR | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TLV2462IDGKG4 vs TLV2462IDGKR |
V2462G-SM1-T | Operational Amplifier, 2 Func, 2200uV Offset-Max, PDSO8, HALOGEN FREE, MSOP-8 | Unisonic Technologies Co Ltd | TLV2462IDGKG4 vs V2462G-SM1-T |
TLV2462IDGK | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TLV2462IDGKG4 vs TLV2462IDGK |
V2462L-SM1-R | Operational Amplifier, 2 Func, 2200uV Offset-Max, PDSO8, LEAD FREE, MSOP-8 | Unisonic Technologies Co Ltd | TLV2462IDGKG4 vs V2462L-SM1-R |
TLV2462IDGKRG4 | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TLV2462IDGKG4 vs TLV2462IDGKRG4 |