-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5469
|
Newark | Op Amp, Quad Rri/O, 2464, Soic14, No. Of Amplifiers:4 Amplifier, Bandwidth:6.4Mhz, Slew Rate:1.6V/Μs, Supply Voltage Range:± 1.35V To ± 3V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2464CD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3800 / $4.4400 | Buy Now |
DISTI #
2156-TLV2464CD-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2139 In Stock |
|
$1.9900 | Buy Now |
DISTI #
296-2436-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
273 In Stock |
|
$1.7815 / $3.6900 | Buy Now |
DISTI #
595-TLV2464CD
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad OPAMP Low Power RoHS: Compliant | 230 |
|
$1.8500 / $3.6800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$2.5620 / $3.4160 | Buy Now | |
|
Rochester Electronics | TLV2464 Quad low power, RRIO op amp with high output drive RoHS: Compliant Status: Active Min Qty: 1 | 2139 |
|
$1.7100 / $2.0100 | Buy Now |
|
Ameya Holding Limited | SOIC 14/C°/QUAD LOW POWER, RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER | 21153 |
|
RFQ | |
|
ComSIT USA | LOW-POWER RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER WITH SHUTDOWN Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 RoHS: Compliant | Europe - 79 |
|
RFQ | |
DISTI #
3005272
|
element14 Asia-Pacific | OP AMP, QUAD RRI/O, 2464, SOIC14 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4273 / $3.8603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2464CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2464CD
Texas Instruments
Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.014 µA | |
Common-mode Reject Ratio-Min | 71 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.007 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6400 | |
Voltage Gain-Min | 31622 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2464CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2464CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2464CDR | QUAD OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TLV2464CD vs TLV2464CDR |
TLV2464CDG4 | Quad Low Power, Rail-to-Rail Input/Output Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TLV2464CD vs TLV2464CDG4 |
TLV2464CDR | Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TLV2464CD vs TLV2464CDR |