Amplifier Circuits
TLV2471CDBV
Texas Instruments
Description: OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN

Overview of TLV2471CDBV by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TLV2471CDBV by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLV2471CDBV by Texas Instruments

TLV2471CDBV
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
59 dB
Common-mode Reject Ratio-Nom
78 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2400 µV
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TUBE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Min
0.6 V/us
Slew Rate-Nom
1.4 V/us
Supply Current-Max
1 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Unity Gain BW-Nom
2800
Voltage Gain-Min
25000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. TLV2471CDBV
    Texas Instruments
    OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
    VS

Alternate Parts for TLV2471CDBV

This table gives cross-reference parts and alternative options found for TLV2471CDBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2471CDBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2471CDBVT Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70 Texas Instruments TLV2471CDBV vs TLV2471CDBVT
TLV2471CDBVR Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70 Texas Instruments TLV2471CDBV vs TLV2471CDBVR
TLV2471CDBVTG4 Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70 Texas Instruments TLV2471CDBV vs TLV2471CDBVTG4
Part Number Description Manufacturer Compare
TLV2471IDBVR Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TLV2471CDBV vs TLV2471IDBVR
TLV2471CDBVT Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70 Texas Instruments TLV2471CDBV vs TLV2471CDBVT
TLV2471IDBVRG4 Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TLV2471CDBV vs TLV2471IDBVRG4
TLV2471IDBV OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments TLV2471CDBV vs TLV2471IDBV
TLV2471IDBVTG4 Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TLV2471CDBV vs TLV2471IDBVTG4
TLV2471CDBVTG4 Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70 Texas Instruments TLV2471CDBV vs TLV2471CDBVTG4
TLV2471IDBVT Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TLV2471CDBV vs TLV2471IDBVT
TLV2471CDBVR Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70 Texas Instruments TLV2471CDBV vs TLV2471CDBVR

Related Parts for TLV2471CDBV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2471CDBV by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2471CDBV by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2471CDBV would you like to use for your alert(s)?
  • Please alert me when TLV2471CDBV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2471CDBV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2471CDBV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2471CDBV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2471CDBV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2471CDBV by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: