Part Details for TLV2474AIPWP by Rochester Electronics LLC
Overview of TLV2474AIPWP by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2474AIPWP
TLV2474AIPWP CAD Models
TLV2474AIPWP Part Data Attributes
|
TLV2474AIPWP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLV2474AIPWP
Rochester Electronics LLC
QUAD OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, HTSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 78 dB | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2800 | |
Width | 4.4 mm |
Alternate Parts for TLV2474AIPWP
This table gives cross-reference parts and alternative options found for TLV2474AIPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2474AIPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2474AIPWRG4 | Quad Low-Power Rail-to-Rail Input/Output Op Amp 14-TSSOP -40 to 125 | Texas Instruments | TLV2474AIPWP vs TLV2474AIPWRG4 |
TLV2474AIPWR | QUAD OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | TLV2474AIPWP vs TLV2474AIPWR |
TLV2474AIPWPR | Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-HTSSOP -40 to 125 | Texas Instruments | TLV2474AIPWP vs TLV2474AIPWPR |
TLV2474AIPWP | Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-HTSSOP -40 to 125 | Texas Instruments | TLV2474AIPWP vs TLV2474AIPWP |