Part Details for TLV2475IPWPR by Texas Instruments
Results Overview of TLV2475IPWPR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2475IPWPR Information
TLV2475IPWPR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2475IPWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 2 | 7 |
|
$4.4800 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 2200uV Offset-Max, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1523 |
|
$2.1600 / $2.7000 | Buy Now |
US Tariff Estimator: TLV2475IPWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2475IPWPR
TLV2475IPWPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2475IPWPR Part Data Attributes
|
|
TLV2475IPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2475IPWPR
Texas Instruments
Quad, 6-V, 2.8-MHz operational amplifier 16-HTSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 64 Db | |
| Common-mode Reject Ratio-Nom | 84 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 2200 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 0.6 V/Us | |
| Slew Rate-Nom | 1.5 V/Us | |
| Supply Current-Max | 3.6 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2800 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLV2475IPWPR
This table gives cross-reference parts and alternative options found for TLV2475IPWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2475IPWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2475AIPWPR | Texas Instruments | Check for Price | Quad, 6-V, 2.8-MHz, low-offset operational amplifier 16-HTSSOP -40 to 125 | TLV2475IPWPR vs TLV2475AIPWPR |
| TLV2475IPWPG4 | Texas Instruments | Check for Price | IC QUAD OP-AMP, 2400 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO16, PLASTIC, TSSOP-16, Operational Amplifier | TLV2475IPWPR vs TLV2475IPWPG4 |
| TLV2475AIPWP | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, HTSSOP-16 | TLV2475IPWPR vs TLV2475AIPWP |
| TLV2475AIPWP | Texas Instruments | Check for Price | Quad, 6-V, 2.8-MHz, low-offset operational amplifier 16-HTSSOP -40 to 125 | TLV2475IPWPR vs TLV2475AIPWP |
| TLV2475CPWP | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, PLASTIC, HTSSOP-16 | TLV2475IPWPR vs TLV2475CPWP |
| TLV2475CPWPRG4 | Texas Instruments | Check for Price | QUAD OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, HTSSOP-16 | TLV2475IPWPR vs TLV2475CPWPRG4 |
| TLV2475CPWP | Texas Instruments | Check for Price | QUAD OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, PLASTIC, HTSSOP-16 | TLV2475IPWPR vs TLV2475CPWP |
| TLV2475AIPWPRG4 | Texas Instruments | Check for Price | QUAD OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, HTSSOP-16 | TLV2475IPWPR vs TLV2475AIPWPRG4 |
| TLV2475CPWPR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, HTSSOP-16 | TLV2475IPWPR vs TLV2475CPWPR |
TLV2475IPWPR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-ground layout, with the op-amp's ground pin connected to a central ground point. Additionally, it's recommended to place the op-amp close to the signal source and to use short, direct traces to minimize noise and parasitic capacitance.
-
The TLV2475IPWPR has a built-in POR circuit that holds the output in a high-impedance state during power-up. To ensure proper operation, it's recommended to add a capacitor between the VCC pin and ground to filter out noise and ensure a clean power-up sequence.
-
The TLV2475IPWPR can drive capacitive loads up to 1nF without oscillation or instability. However, it's recommended to add a series resistor to the output to dampen the load and prevent oscillation.
-
To reduce noise and EMI, use a low-noise power supply, add decoupling capacitors between VCC and ground, and use shielding or guard rings around the op-amp and signal traces. Additionally, consider using a common-mode choke or ferrite bead to filter out high-frequency noise.
-
The thermal resistance of the PWPR package is typically around 60°C/W. This means that for every watt of power dissipated, the junction temperature will rise by 60°C above the ambient temperature.