Part Details for TLV2711CDBVR by Rochester Electronics LLC
Overview of TLV2711CDBVR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2711CDBVR
TLV2711CDBVR CAD Models
TLV2711CDBVR Part Data Attributes
|
TLV2711CDBVR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLV2711CDBVR
Rochester Electronics LLC
OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.025 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 56 | |
Width | 1.6 mm |
Alternate Parts for TLV2711CDBVR
This table gives cross-reference parts and alternative options found for TLV2711CDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2711CDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2711CDBVT | OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TLV2711CDBVR vs TLV2711CDBVT |
TLV2711CDBV | OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TLV2711CDBVR vs TLV2711CDBV |
TLV2711CDBV | Single LinCMOS(TM) Rail-To-Rail uPower Operational Amplifier 5-SOT-23 | Texas Instruments | TLV2711CDBVR vs TLV2711CDBV |
TLV2711CDBVTG4 | Single LinCMOS Rail-To-Rail uPower Operational Amplifier 5-SOT-23 | Texas Instruments | TLV2711CDBVR vs TLV2711CDBVTG4 |
TLV2711CDBVR | Single, 10-V, 65-kHz operational amplifier 5-SOT-23 0 to 70 | Texas Instruments | TLV2711CDBVR vs TLV2711CDBVR |