-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9015
|
Newark | Opamp, 2Mhz, 0 To 70Deg C Rohs Compliant: Yes |Diodes Inc. TLV271CW5-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7788 |
|
$0.1380 / $0.4060 | Buy Now |
DISTI #
79AH7316
|
Newark | Opamp General Purpose Sot25 T&r 3K Rohs Compliant: Yes |Diodes Inc. TLV271CW5-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1060 | Buy Now |
DISTI #
TLV271CW5-7DICT-ND
|
DigiKey | IC CMOS 1 CIRCUIT SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
614734 In Stock |
|
$0.0875 / $0.3400 | Buy Now |
DISTI #
TLV271CW5-7
|
Avnet Americas | OP Amp Single GP R-R O/P ±8V/16V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TLV271CW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 300054000 Factory Stock |
|
$0.0896 / $0.1059 | Buy Now |
DISTI #
621-TLV271CW5-7
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.7V to 16V Op Amp 0.55mA 0.5mV 1.35Vdd RoHS: Compliant | 125244 |
|
$0.0990 / $0.3900 | Buy Now |
|
Future Electronics | TLV271 Series 16 V 1.9 MHz CMOS Rail to Rail Output Operational Amplifier-SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0858 / $0.0940 | Buy Now |
|
Future Electronics | TLV271 Series 16 V 1.9 MHz CMOS Rail to Rail Output Operational Amplifier-SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0858 / $0.0940 | Buy Now |
|
Bristol Electronics | 2923 |
|
RFQ | ||
|
Bristol Electronics | 2687 |
|
RFQ | ||
|
Quest Components | 2338 |
|
$0.1420 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy