-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9018
|
Newark | Opamp, 2Mhz, 0 To 70Deg C Rohs Compliant: Yes |Diodes Inc. TLV272CS-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3981 |
|
$0.2580 / $0.6660 | Buy Now |
DISTI #
TLV272CS-13DICT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12857 In Stock |
|
$0.1873 / $0.6400 | Buy Now |
DISTI #
TLV272CS-13
|
Avnet Americas | Operational Amplifier, 2 Channels, 1.9 MHz, 2.2 V/us, 2.7 V to 16 V, 8 Pins, SOIC - Tape and Reel (Alt: TLV272CS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 250017500 Factory Stock |
|
$0.1498 / $0.1770 | Buy Now |
DISTI #
621-TLV272CS-13
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.7 to16V0.55mA 13mA Rail to Rail 2-MHz RoHS: Compliant | 4786 |
|
$0.2070 / $0.6400 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps 2.7 to16V0.55mA 13mA Rail to Rail 2-MHz RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1840 / $0.1970 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps 2.7 to16V0.55mA 13mA Rail to Rail 2-MHz RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1840 / $0.1970 | Buy Now |
DISTI #
TLV272CS-13
|
TME | IC: operational amplifier, 2MHz, 2.7÷16V, Ch: 2, SO8, reel,tape Min Qty: 3 | 2323 |
|
$0.2290 / $0.3440 | Buy Now |
DISTI #
TLV272CS-13
|
Avnet Silica | Operational Amplifier, 2 Channels, 1.9 MHz, 2.2 V/us, 2.7 V to 16 V, 8 Pins, SOIC (Alt: TLV272CS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.2537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy